Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoKRM55TR72E225MH01K
Order Code3581830
Product RangeKRM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1000+ | CNY7.850 (CNY8.8705) |
5000+ | CNY7.140 (CNY8.0682) |
10000+ | CNY7.000 (CNY7.910) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY7,850.00 (CNY8,870.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM55TR72E225MH01K
Order Code3581830
Product RangeKRM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Capacitor MountingSurface Mount
Stacking Height4.8mm
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Stacking Height
4.8mm
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001