Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLBAD0XX1SC-DMZA-EVK-B
Order Code4575542
Also Known AsZENCROSS
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,005.300 (CNY1,135.989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,005.30 (CNY1,135.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAD0XX1SC-DMZA-EVK-B
Order Code4575542
Also Known AsZENCROSS
Technical Datasheet
Silicon ManufacturerMurata
Silicon Core NumberLBAD0XX1SC
Application Sub TypeLTE Cat M1/NB-IoT Module
Kit Application TypeWireless Connectivity
Kit ContentsEvaluation Board LBAD0XX1SC, Quick Start Guide, Support Site Access Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LBAD0XX1SC-DMZA-EVK-B is a Cat-M1/NB-IoT evaluation kit (EVK). It is an evaluation and application development kit for the Murata Type1SC LTE module. It includes an Evaluation Board (EVB) with an Arduino shield interface which allows the EVB to be used across various Arduino based MCU development platforms such as the STM32 Nucleo-64 boards. Typical applications include wearables, smart meter, medical/healthcare and asset tracking.
- 2 mini-USB ports, LTE/GNSS antenna
- 1 micro SIM slot, 3 LEDs, 4 button and SMA connector for RF testing
- Pads for accessing Murata LTE module IO pins
Technical Specifications
Silicon Manufacturer
Murata
Application Sub Type
LTE Cat M1/NB-IoT Module
Kit Contents
Evaluation Board LBAD0XX1SC, Quick Start Guide, Support Site Access Guide
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LBAD0XX1SC
Kit Application Type
Wireless Connectivity
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001