Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLFB2H2G45SG7A159
Order Code1294716
Product RangeLFB Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLFB2H2G45SG7A159
Order Code1294716
Product RangeLFB Series
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package1008 [2520 Metric]
No. of Pins4Pins
Pass Band Frequency2.4GHz ~ 2.5GHz
RF Filter ApplicationsBluetooth, WLAN
Product RangeLFB Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Filter Type
Band Pass
No. of Pins
4Pins
RF Filter Applications
Bluetooth, WLAN
SVHC
No SVHC (07-Jul-2017)
Filter Case / Package
1008 [2520 Metric]
Pass Band Frequency
2.4GHz ~ 2.5GHz
Product Range
LFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02