Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPHR68MGRL
Order Code4307135
Product RangeLQH2HPH_GR
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.810 (CNY3.1753) |
50+ | CNY2.020 (CNY2.2826) |
250+ | CNY1.670 (CNY1.8871) |
500+ | CNY1.610 (CNY1.8193) |
1500+ | CNY1.540 (CNY1.7402) |
3000+ | CNY1.430 (CNY1.6159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.05 (CNY15.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPHR68MGRL
Order Code4307135
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Self Resonant Frequency110MHz
Saturation Current (Isat)2.43A
DC Current Rating2.33A
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Saturation Current (Isat)
2.43A
Product Range
LQH2HPH_GR
DC Resistance Max
0.055ohm
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.45A
Self Resonant Frequency
110MHz
DC Current Rating
2.33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001