Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PH100M26L
Order Code3471365
Product RangeLQH43PH_26 Series
Technical Datasheet
562 In Stock
Need more?
562 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.660 (CNY3.0058) |
| 50+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.190 (CNY2.4747) |
| 200+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.920 (CNY2.1696) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.23 (CNY3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PH100M26L
Order Code3471365
Product RangeLQH43PH_26 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.17A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.05A
Product RangeLQH43PH_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.1764ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH43PH_26 Series
DC Resistance Max
0.1764ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
1.17A
Saturation Current (Isat)
1.05A
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH43PH100M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001