Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPH100MT0L
Order Code3227899
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY2.140 (CNY2.4182) |
| 200+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH100MT0L
Order Code3227899
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Self Resonant Frequency25MHz
Inductor ConstructionShielded
Saturation Current (Isat)2A
DC Current Rating1.6A
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.1272ohm
Inductance Tolerance± 20%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
25MHz
Saturation Current (Isat)
2A
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.1272ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Inductor Construction
Shielded
DC Current Rating
1.6A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2mm
Alternatives for LQH5BPH100MT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22