Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPH4R7NT0L
Order Code3227897
Product RangeLQH5BPH_T0 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.140 (CNY2.4182) |
| 200+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.880 (CNY2.1244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH4R7NT0L
Order Code3227897
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.8A
Self Resonant Frequency40MHz
Inductor ConstructionShielded
Saturation Current (Isat)3A
DC Current Rating2A
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0696ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
40MHz
Saturation Current (Isat)
3A
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.0696ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Inductor Construction
Shielded
DC Current Rating
2A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22