Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21NN4R7K10L.
Order Code3531132RL
Product RangeLQM21NN_10 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NN4R7K10L.
Order Code3531132RL
Product RangeLQM21NN_10 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1ohm
Self Resonant Frequency47MHz
DC Current Rating30mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21NN_10 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
47MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
1ohm
DC Current Rating
30mA
Product Range
LQM21NN_10 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004