Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0NGRD
Order Code2470379
Product RangeLQM21PN_GR Series
Technical Datasheet
1,536 In Stock
4,000 more incoming. You can reserve stock now
30 Next business day delivery available(Shanghai stock)
1506 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.989 (CNY1.1176) |
| 100+ | CNY0.814 (CNY0.9198) |
| 500+ | CNY0.784 (CNY0.8859) |
| 1000+ | CNY0.667 (CNY0.7537) |
| 2000+ | CNY0.620 (CNY0.7006) |
| 4000+ | CNY0.572 (CNY0.6464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.89 (CNY11.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0NGRD
Order Code2470379
Product RangeLQM21PN_GR Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.066ohm
Self Resonant Frequency50MHz
DC Current Rating-
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_GR Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.066ohm
DC Current Rating
-
Product Range
LQM21PN_GR Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016