Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2BAS56NJ00L
Order Code3471593
Product RangeLQW2BAS_00 Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.030 (CNY1.1639) |
50+ | CNY0.864 (CNY0.9763) |
250+ | CNY0.769 (CNY0.869) |
500+ | CNY0.681 (CNY0.7695) |
1000+ | CNY0.593 (CNY0.6701) |
2000+ | CNY0.586 (CNY0.6622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.15 (CNY5.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BAS56NJ00L
Order Code3471593
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.34ohm
Self Resonant Frequency1.6GHz
DC Current Rating500mA
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1.6GHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.34ohm
DC Current Rating
500mA
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001