Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.390 (CNY7.2207) |
| 10+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY4.430 (CNY5.0059) |
| 2500+ | CNY4.350 (CNY4.9155) |
| 5000+ | CNY4.270 (CNY4.8251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.39 (CNY7.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS205A-001
Order Code3255531
Technical Datasheet
Sensor Type-
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetic Field Min0.0005T
Magnetic Field Max0
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MRMS205A-001 is an AMR sensor (Magnetic Sensors). Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field. Typical applications include consumer equipment and industrial equipment.
- Supply voltage range from 3.0V to 5.5V
- Typical current consumption is 8.0μA
- Maximum operating magnetic field 2.5mT
- Minimum operating magnetic field 0.5mT
- Operating temperature range from -40°C to 85°C
Technical Specifications
Sensor Type
-
Magnetic Field Min
0.0005T
Supply Voltage Min
3V
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Max
0
Supply Voltage Max
5.5V
Sensor Case Style
SOT-23
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013