Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFA21SL307X1A45L
Order Code3471642
Product RangeEMIFIL NFA21SL Series
Your Part Number
Technical Datasheet
3,790 In Stock
Need more?
3790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2000+ | CNY1.800 (CNY2.034) |
| 4000+ | CNY1.590 (CNY1.7967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY30.10 (CNY34.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFA21SL307X1A45L
Order Code3471642
Product RangeEMIFIL NFA21SL Series
Technical Datasheet
Filter ApplicationsAutomotive Electronics
Voltage Rating10V
Current Rating100mA
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFA21SL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Automotive Electronics
Current Rating
100mA
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFA21SL Series
Voltage Rating
10V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001