Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFE31PT222Z1E9L
Order Code9528172
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
64,270 In Stock
Need more?
12304 Next business day delivery available(Shanghai stock)
51966 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.130 (CNY4.6669) |
50+ | CNY2.930 (CNY3.3109) |
250+ | CNY2.540 (CNY2.8702) |
500+ | CNY2.390 (CNY2.7007) |
1000+ | CNY2.250 (CNY2.5425) |
2000+ | CNY2.070 (CNY2.3391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.65 (CNY23.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE31PT222Z1E9L
Order Code9528172
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating25VDC
Current Rating6A
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE31PT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
NFE31PT222Z1E9L is a chip "EMIFIL" NFE31PT series small size T-type circuit EMI suppression filter. Its large rated current of 6A and low voltage drop due to small DC resistance are suitable for DC power line use. The feedthrough capacitor realizes excellent high-frequency characteristics. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.
- EIA 1206 size code and single circuit design
- 22pF to 2,200pF lineups can be used in signal lines
- Rated voltage of 25VDC and 62.5VDC withstanding voltage
- Operating temperature range from -40°C to +85°C
- Minimum insulation resistance is 1000Mohm
- 2200pF capacitance with ±50% capacitance tolerance
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL NFE31PT Series
Voltage Rating
25VDC
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002