Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFE61PT102E1H9L
Order Code9528202
Product RangeEMIFIL NFE61PT Series
Technical Datasheet
9,270 In Stock
Need more?
3964 Next business day delivery available(Shanghai stock)
5306 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.790 (CNY5.4127) |
50+ | CNY3.370 (CNY3.8081) |
250+ | CNY2.900 (CNY3.277) |
500+ | CNY2.740 (CNY3.0962) |
1000+ | CNY2.490 (CNY2.8137) |
2500+ | CNY2.180 (CNY2.4634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.95 (CNY27.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61PT102E1H9L
Order Code9528202
Product RangeEMIFIL NFE61PT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating50VDC
Current Rating2A
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE61PT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NFE61PT102E1H9L is a 2A/50VDC EMI, RFI Circuit Filter with SMD terminals. This filter features 3-terminal surface mount capacitor with ferrite bead on input and output leads, high current rating and low DC resistance make them suitable for suppression of DC power rails and flow or reflow solder.
- 1000MΩ Insulation resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL NFE61PT Series
Voltage Rating
50VDC
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113