Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFL21SP106X1C3D
Order Code2456130
Technical Datasheet
Filter ApplicationsGeneral Purpose
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Product Overview
The NFL21SP106X1C3D is a Power Line Filter Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics. The high performance EMI suppression filter used for high speed signal lines by using Murata's processing technology. It is suitable for use in suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
- REACH compliant
- 1000MΩ Minimum insulation resistance
- LC combined filters (Multilayer type)
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
No. of Stages
-
No. of Phases
-
Filter Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136