Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFL21SP206X1C7D
Order Code2456131
Product RangeEMIFIL NFL21SP Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFL21SP206X1C7D
Order Code2456131
Product RangeEMIFIL NFL21SP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating16V
Current Rating100mA
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFL21SP Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NFL21SP206X1C7D is a Power Line Filter Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics. The high performance EMI suppression filter used for high speed signal lines by using Murata's processing technology. It is suitable for use in suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
- REACH compliant
- 1000MΩ Minimum insulation resistance
- LC combined filters (Multilayer type)
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
100mA
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFL21SP Series
Voltage Rating
16V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012