Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFM18PC225B1A3D
Order Code2470495
Product RangeNFM Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM18PC225B1A3D
Order Code2470495
Product RangeNFM Series
Technical Datasheet
Capacitance2.2µF
Voltage Rating10V
Current Rating4A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max0.01ohm
Insulation Resistance0.2Gohm
Dielectric Characteristic-
Product RangeNFM Series
Product Overview
The NFM18PC225B1A3D is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- REACH compliant
- Low ESL
- Standard of 3-terminal capacitor
- 10mΩ Maximum DC resistance
- 200MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Capacitance
2.2µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
0.01ohm
Dielectric Characteristic
-
SVHC
No SVHC (19-Jan-2021)
Voltage Rating
10V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
0.2Gohm
Product Range
NFM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006