Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMYRRA
Manufacturer Part No47201
Order Code2469210
Product Range47000 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.070 (CNY143.5891) |
| 5+ | CNY122.560 (CNY138.4928) |
| 10+ | CNY120.010 (CNY135.6113) |
| 50+ | CNY115.920 (CNY130.9896) |
| 100+ | CNY113.610 (CNY128.3793) |
| 250+ | CNY111.290 (CNY125.7577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.07 (CNY143.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No47201
Order Code2469210
Product Range47000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage - Output 19VDC
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width41mm
Height24.5mm
Depth35mm
Product Range47000 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 47201 is a 1-output 7.5W PCB mount AC/DC Switch Power Supply with encapsulated design and same footprint as EI38 transformer. It features <lt/> 0.15W very low standby power consumption. The power supply shall auto‐recovery normal operation after the deformation is removed. It can withstand a continuous output short without damage in 24 hours. The short may be applied before power on or after power on. The power supply shall resume normal operation after the short is removed, no excessive heat, odor or plastic deformation shall occur, no safety hazard.
- Small compact size
- Ordinary or thermostat cooling method
- Average efficiency meet energy star level VI and COC level V stage I
- Overcurrent protection
- Output short-circuit protection
- Better energetic efficiency
- 80% Typical efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current - Output 1
830mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
24.5mm
Product Range
47000 Series
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
41mm
Depth
35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056