Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRG0603F10K
Order Code3226744
Product RangeCRG Series
Also Known As1622829-1
Your Part Number
Technical Datasheet
69,936 In Stock
Need more?
1319 Next business day delivery available(Shanghai stock)
68617 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.123 (CNY0.139) |
| 100+ | CNY0.100 (CNY0.113) |
| 500+ | CNY0.070 (CNY0.0791) |
| 1000+ | CNY0.055 (CNY0.0622) |
| 2500+ | CNY0.054 (CNY0.061) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.23 (CNY1.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRG0603F10K
Order Code3226744
Product RangeCRG Series
Also Known As1622829-1
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRG Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type CRG series is a thick film chip resistor. The resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
- High power to size ratio, ideally suited to industrial and general purpose use
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRG Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05