Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFRN50J4R7/S
Order Code3133533
Product RangeFRN Series
Also Known As1-1625879-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.598 (CNY0.6757) |
250+ | CNY0.288 (CNY0.3254) |
1000+ | CNY0.209 (CNY0.2362) |
5000+ | CNY0.205 (CNY0.2316) |
8000+ | CNY0.204 (CNY0.2305) |
16000+ | CNY0.203 (CNY0.2294) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.98 (CNY6.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFRN50J4R7/S
Order Code3133533
Product RangeFRN Series
Also Known As1-1625879-2
Technical Datasheet
Resistance4.7ohm
Product RangeFRN Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCeramic
Temperature Coefficient± 350ppm/°C
Resistor TypeFusible
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
4.7ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Fusible
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FRN Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05