Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B15RCC
Order Code1083055
Product RangeR Series
Also Known As2-1879026-1
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.220 (CNY2.5086) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.580 (CNY1.7854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B15RCC
Order Code1083055
Product RangeR Series
Also Known As2-1879026-1
Technical Datasheet
Resistance15ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type R series is a precision metal film fixed resistor. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Precision metal film resistors are particularly suitable in all applications where long-term stability is important.
- Excellent stability under load and severe environmental conditions
- Exhibit very low noise current and voltage coefficients
- Operating temperature range from -65 to 155°C
Technical Specifications
Resistance
15ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227