Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoDIE-R-BNC-X
Order Code2749833
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,895.300 (CNY2,141.689) |
| 5+ | CNY1,855.080 (CNY2,096.2404) |
| 10+ | CNY1,830.200 (CNY2,068.126) |
| 25+ | CNY1,824.010 (CNY2,061.1313) |
| 50+ | CNY1,823.760 (CNY2,060.8488) |
| 100+ | CNY1,787.290 (CNY2,019.6377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,895.30 (CNY2,141.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoDIE-R-BNC-X
Order Code2749833
Technical Datasheet
Crimp Die ApplicationsHex 1.75mm Crimp Pin Contacts
For Use WithNeutrik HX-R-BNC Crimp Tool Frame
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DIE-R-BNC-X from Neutrik is a crimp tool die for HX-R-BNC pin crimping.
- 9.73mm hex crimp (shield) according to IEC 60803 (die designation H) crimp size
- 1.75mm hex crimp (pin) according to IEC 60803 (die designation X) pin crimp size
Technical Specifications
Crimp Die Applications
Hex 1.75mm Crimp Pin Contacts
Product Range
-
For Use With
Neutrik HX-R-BNC Crimp Tool Frame
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05