Print Page
Product Overview
The NAC3MPA-1 from Neutrik is a power-in powerCON male chassis connector with 3/16'' flat tab terminals. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for a safe power connection.
- Locking 20A/250VAC appliance coupler
- Power-in (blue colour) version with different keying to avoid the possibility of inter-mating
- Fast and easy twist lock latching system
- Extremely robust & reliable, ergonomic design
- User friendly latch design for easy handling
- UL ECBT2.E135070, cUL ECBT8.E135070 recognized and VDE certified
- Bronze with silver contacts and polyamide shell
- Flammability rating meets UL94V-0
- Temperature range from -30°C to +80°C
- Greater than 1000 mating cycles
Applications
Industrial, Power Management
Technical Specifications
Product Range
PowerCON
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014