Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNBB75DFGX
Order Code2749825
Product RangerearTWIST D
Your Part Number
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.970 (CNY123.1361) |
| 10+ | CNY107.360 (CNY121.3168) |
| 25+ | CNY101.060 (CNY114.1978) |
| 100+ | CNY94.750 (CNY107.0675) |
| 250+ | CNY89.120 (CNY100.7056) |
| 500+ | CNY83.490 (CNY94.3437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.97 (CNY123.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBB75DFGX
Order Code2749825
Product RangerearTWIST D
Technical Datasheet
Connector TypeUHD BNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial Termination-
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingChassis Mount
Product RangerearTWIST D
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
UHD BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Chassis Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
rearTWIST D
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03