Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.830 (CNY47.2679) |
| 10+ | CNY38.440 (CNY43.4372) |
| 100+ | CNY34.710 (CNY39.2223) |
| 250+ | CNY34.020 (CNY38.4426) |
| 500+ | CNY33.330 (CNY37.6629) |
| 1000+ | CNY32.630 (CNY36.8719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.83 (CNY47.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MP-B
Order Code308833
Product RangeP Series
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MP-B from Neutrik is a 3 pole male XLR receptacle chassis connector with solder contacts. This is a smallest available hard wiring receptacle with large solder cups.
- Compatible with Switchcraft D*M, D*F, Cannon XLB2*31, XLB2*32 series connector
- Polyamide (PA 6.6 30 % GR) insert, zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- Brass (CuZn35Pb2) contact with gold plating
- Steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Latch lock device with 'P' chassis shape
- Lifetime <gt/> 1000 mating cycles
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- IP 40 protection class
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02