Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.730 (CNY1.9549) |
10+ | CNY1.070 (CNY1.2091) |
100+ | CNY0.837 (CNY0.9458) |
500+ | CNY0.792 (CNY0.895) |
1000+ | CNY0.733 (CNY0.8283) |
5000+ | CNY0.696 (CNY0.7865) |
10000+ | CNY0.658 (CNY0.7435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.65 (CNY9.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G34GX4
Order Code2914138
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AUP1G34
Logic Case StyleX2SON
IC Case / PackageX2SON
No. of Pins4Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741G34
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nexperia has developed the innovative 4-pin X2SON4 package (SOT1269-2), part of our X2SON MicroPak range, to provide the smallest footprint for logic buffers and inverters. This leadless package’s pad pitch remains ≥0.4mm, making step-down masks unnecessary. Ten types in AUP and LVC technologies are available, including several Schmitt-trigger and open-drain options.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
X2SON
No. of Pins
4Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741G34
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74AUP1G34
IC Case / Package
X2SON
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002