Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.960 (CNY3.3448) |
10+ | CNY2.290 (CNY2.5877) |
100+ | CNY2.070 (CNY2.3391) |
500+ | CNY1.930 (CNY2.1809) |
1000+ | CNY1.720 (CNY1.9436) |
5000+ | CNY1.650 (CNY1.8645) |
10000+ | CNY1.570 (CNY1.7741) |
Price for:Each
Maximum available is 2
Minimum: 5
Multiple: 5
CNY14.80 (CNY16.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 74HCT153D is a 4-input dual Multiplexer features independent enable inputs (nE\) and common data select inputs (S0 and S1). For each multiplexer, the select inputs select one of the four binary inputs and routes it to the multiplexer output (nY). A high on E\ forces the corresponding multiplexer outputs low. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Non-inverting outputs
- Separate enable input for each output
- Common select inputs
- Permits multiplexing from n lines to 1 line
- Enable line provided for cascading (n lines to 1 line)
- TTL Input levels
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HCT153
IC Case / Package
SOIC
Logic IC Family
74HCT
Qualification
-
Logic Type
Multiplexer
Logic Case Style
SOIC
Logic IC Base Number
74153
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000359