Print Page
Image is for illustrative purposes only. Please refer to product description.
1,216 In Stock
Need more?
1216 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.300 (CNY15.029) |
10+ | CNY8.750 (CNY9.8875) |
50+ | CNY8.340 (CNY9.4242) |
100+ | CNY7.920 (CNY8.9496) |
250+ | CNY7.550 (CNY8.5315) |
500+ | CNY7.210 (CNY8.1473) |
1000+ | CNY7.090 (CNY8.0117) |
2500+ | CNY6.980 (CNY7.8874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.30 (CNY15.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT7540D,118
Order Code3441951
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Inverting
Logic Family / Base Number74HCT7540
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74540
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer / Line Driver, Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74540
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74HCT7540
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001