Print Page
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.290 (CNY2.5877) |
10+ | CNY1.380 (CNY1.5594) |
100+ | CNY1.050 (CNY1.1865) |
500+ | CNY1.010 (CNY1.1413) |
1000+ | CNY0.980 (CNY1.1074) |
5000+ | CNY0.949 (CNY1.0724) |
10000+ | CNY0.917 (CNY1.0362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.45 (CNY12.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV132D,118
Order Code3441962
Product Range74LV132
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74LV132
Logic IC Family74LV
Supply Voltage Min1V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
74LV132D,118 is a quad 2-input NAND gate with schmitt-trigger inputs. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC. It complies with JEDEC standards (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V). It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 1V to 5.5V
- CMOS low power dissipation, optimized for low voltage applications: 1V to 3.6V
- Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Output ground bounce <lt/>0.8V typical at VCC = 3.3V and Tamb = 25°C
- Input leakage current is 1μA maximum at (VI=VCC or GND;VCC = 5.5V, -40°C to +85°C)
- Supply current is 20μA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 3.5pF typical at (-40°C to +85°C)
- Propagation delay is 65ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74LV132
Supply Voltage Min
1V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74LV
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001