Print Page
Image is for illustrative purposes only. Please refer to product description.
3,861 In Stock
Need more?
3861 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.800 (CNY3.164) |
10+ | CNY1.730 (CNY1.9549) |
100+ | CNY1.700 (CNY1.921) |
500+ | CNY1.660 (CNY1.8758) |
1000+ | CNY1.630 (CNY1.8419) |
2500+ | CNY1.590 (CNY1.7967) |
5000+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.80 (CNY3.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G53DP,125
Order Code2445302
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max7.5ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max7.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74LVC1G53DP is an Analog Multiplexer/Demultiplexer with a digital select input (S), two independent inputs/outputs (Y0 and Y1), a common input/output (Z) and an active low enable input (E). When pin E is HIGH, the switch is turned off. Schmitt trigger action at the select and enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 to 5.5V. The 74LVC1G53 is a low-power, low-voltage, high-speed, Si-gate CMOS device.
- Very low ON resistance - 7.5Ω, 6.5Ω, 6Ω (typical) at VCC = 2.7V, 3.3V, 5V respectively
- Switch current capability of 32mA
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Latch-up performance meets requirements of JESD 78 Class I
- ESD protection - HBM JESD22-A114F <lt/>2000V, MM JESD22-A115-A <lt/>200V, CDM JESD22-C101E <lt/>1000V
- Control inputs accept voltages up to 5V
Applications
Signal Processing
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
8Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
7.5ohm
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
7.5ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102