Print Page
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.595 (CNY0.6724) |
| 10+ | CNY0.512 (CNY0.5786) |
| 100+ | CNY0.492 (CNY0.556) |
| 500+ | CNY0.378 (CNY0.4271) |
| 1000+ | CNY0.309 (CNY0.3492) |
| 5000+ | CNY0.234 (CNY0.2644) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 3
Minimum: 5
Multiple: 5
CNY2.97 (CNY3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS85,115
Order Code1097282
Product RangeBAS85
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-80C
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS85
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for BAS85,115
3 Products Found
Product Overview
The BAS85,115 is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, with tin-plated metal discs at each end. It is suitable for automatic placement and as such it can withstand immersion soldering.
- Low forward voltage
- High breakdown voltage
- Guard-ring protected
- 10pF Capacitance
Applications
Power Management, Test & Measurement
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
SOD-80C
Reverse Recovery Time
-
Product Range
BAS85
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046