Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.660 (CNY1.8758) |
10+ | CNY1.040 (CNY1.1752) |
100+ | CNY0.636 (CNY0.7187) |
500+ | CNY0.464 (CNY0.5243) |
1000+ | CNY0.367 (CNY0.4147) |
5000+ | CNY0.308 (CNY0.348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.30 (CNY9.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-16QBZ
Order Code3498152
Product RangeBC817QB
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation460mW
Transistor Case StyleDFN1110D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBC817QB
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
DFN1110D
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC817QB
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
460mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033