Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC817-40QBH-QZ
Order Code3934768
Product RangeBC817QBH-Q Series
Your Part Number
Technical Datasheet
4 In Stock
5,000 more incoming. You can reserve stock now
4 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.240 (CNY3.6612) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.896 (CNY1.0125) |
| 1000+ | CNY0.697 (CNY0.7876) |
| 5000+ | CNY0.573 (CNY0.6475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.20 (CNY18.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-40QBH-QZ
Order Code3934768
Product RangeBC817QBH-Q Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation550mW
Transistor Case StyleDFN1110D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max175°C
Product RangeBC817QBH-Q Series
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
DFN1110D
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
BC817QBH-Q Series
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
550mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002