Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZT52H-B3V6-QX
Order Code3912194
Product RangeBZT52H-Q Series
Your Part Number
Technical Datasheet
775 In Stock
3,000 more incoming. You can reserve stock now
775 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.580 (CNY1.7854) |
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.842 (CNY0.9515) |
| 500+ | CNY0.681 (CNY0.7695) |
| 1000+ | CNY0.585 (CNY0.661) |
| 5000+ | CNY0.421 (CNY0.4757) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.90 (CNY8.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZT52H-B3V6-QX
Order Code3912194
Product RangeBZT52H-Q Series
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation375mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52H-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52H-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
375mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033