Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZX884S-B15YL
Order Code3617927
Product RangeBZX884S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX884S-B15YL
Order Code3617927
Product RangeBZX884S Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation365mW
Diode Case StyleDFN1006BD
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX884S Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Alternatives for BZX884S-B15YL
1 Product Found
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DFN1006BD
Operating Temperature Max
150°C
Product Range
BZX884S Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
365mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106