Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.930 (CNY2.1809) |
| 10000+ | CNY1.890 (CNY2.1357) |
Product Information
Product Overview
LSF0101GWH is a 1 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports upto 100MHz up translation and ≥ 100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.
- Bidirectional voltage translation with no direction pin
- Low standby current, 5V tolerant I/O pins to support TTL
- Low RON provides less signal distortion, high-impedance I/O pins for EN = low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100mA per JESD78 class II level A
- Input capacitance is 6pF typ at (pins refA, refB and EN; VI = 0V or 3V)
- ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
- Leakage current is 1μA typ at (pins A1, B1, refA, refB and EN;VI= GND to 5V)
- Operating temperature range from -40°C to +125°C
- TSSOP6 package
Technical Specifications
1Inputs
1.1ns
SC-88
0V
-40°C
Bidirectional Voltage Level Translator
-
No SVHC (25-Jun-2025)
-
6Pins
SC-88
5V
125°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate