Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNEX13120PC-Q100Y
Order Code4697548
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY14.150 (CNY15.9895) |
| 50+ | CNY13.360 (CNY15.0968) |
| 100+ | CNY12.570 (CNY14.2041) |
| 250+ | CNY11.870 (CNY13.4131) |
| 500+ | CNY11.480 (CNY12.9724) |
| 1000+ | CNY11.090 (CNY12.5317) |
| 2500+ | CNY10.870 (CNY12.2831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.88 (CNY23.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX13120PC-Q100Y
Order Code4697548
Technical Datasheet
No. of Channels12Channels
Output Current Max100mA
Output Voltage Max-
IC Case / PackageHTSSOP-EP
No. of Pins24Pins
Input Voltage Min4.5V
Input Voltage Max36V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
12Channels
Output Voltage Max
-
No. of Pins
24Pins
Input Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current Max
100mA
IC Case / Package
HTSSOP-EP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001