Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,539.430 (CNY5,129.5559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,539.43 (CNY5,129.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX-HB-GAN3R2-BSC
Order Code4544016
Technical Datasheet
Silicon ManufacturerNexperia
Silicon Core NumberGAN3R2-100CBE
Kit Application TypePower Management
Application Sub TypeeGaN FET Driver
Kit ContentsHalf Bridge Evaluation Board GAN3R2-100CBE
Product Range-
Product Overview
NX-HB-GAN3R2-BSC is a half-bridge evaluation board that provides the elements of a simple buck or boost converter. This enables the basic study of the switching characteristics and efficiency achievable with Nexperia’s 100V E-Mode GaN FETs. The circuit is configured for synchronous rectification, in either buck or boost mode. Selection jumpers allow the use of a single logic input or separate high/low level inputs. The voltage input and output can operate at up to 60VDC, with a power output > 350W.
- 150°C max GAN3R2-100CBE junction temperature
- 12VDC nom, 50mA auxiliary supply
- Logic inputs: nominal 0 - 5V, 50 ohm terminated SMA
Technical Specifications
Silicon Manufacturer
Nexperia
Kit Application Type
Power Management
Kit Contents
Half Bridge Evaluation Board GAN3R2-100CBE
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
GAN3R2-100CBE
Application Sub Type
eGaN FET Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001