Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.670 (CNY6.4071) |
10+ | CNY3.810 (CNY4.3053) |
100+ | CNY3.120 (CNY3.5256) |
500+ | CNY3.030 (CNY3.4239) |
1000+ | CNY2.950 (CNY3.3335) |
2500+ | CNY2.820 (CNY3.1866) |
5000+ | CNY2.720 (CNY3.0736) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.67 (CNY6.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0506UPZ
Order Code3934770
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay3.1ns
No. of Pins16Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3.1ns
IC Case / Package
WLCSP
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
Output Current
-
No. of Pins
16Pins
Logic Case Style
WLCSP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006