Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.360 (CNY2.6668) |
10+ | CNY1.600 (CNY1.808) |
100+ | CNY0.773 (CNY0.8735) |
500+ | CNY0.611 (CNY0.6904) |
1000+ | CNY0.449 (CNY0.5074) |
5000+ | CNY0.273 (CNY0.3085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.80 (CNY13.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDTC114EQA
Order Code2545275
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Resistor Ratio, R1 / R21(Ratio)
Base Emitter Resistor R210kohm
RF Transistor CaseSOT-1215
Transistor Case StyleSOT-1215
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation280mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
1(Ratio)
RF Transistor Case
SOT-1215
No. of Pins
3 Pin
Power Dissipation
280mW
DC Current Gain hFE Min
30hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-1215
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022