Print Page
2,348 In Stock
Need more?
2348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.530 (CNY5.1189) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY0.980 (CNY1.1074) |
| 5000+ | CNY0.772 (CNY0.8724) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.65 (CNY25.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD24VU1UT is an ultra-low capacitance ESD Protection Diode designed to protect one high-speed data line from the damage caused by ESD and other transients.
- Unidirectional ESD protection of one line
- <gt/>23kV ESD protection
- 0.6pF Ultra low diode capacitance (Cd)
- Low clamping voltage
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Clamping Voltage Vc Max
76V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
PESD2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001