Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 In Stock
Need more?
2970 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.700 (CNY3.051) |
10+ | CNY1.670 (CNY1.8871) |
100+ | CNY1.060 (CNY1.1978) |
500+ | CNY0.778 (CNY0.8791) |
1000+ | CNY0.576 (CNY0.6509) |
5000+ | CNY0.440 (CNY0.4972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.50 (CNY15.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD36VV2BT-QR
Order Code4313213
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Voltage36V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236AB (SOT-23)
Operating Voltage
36V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001