Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPLVA2668A,215
Order Code3440014
Product RangePLVA2600A Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.740 (CNY4.2262) |
10+ | CNY1.840 (CNY2.0792) |
100+ | CNY1.660 (CNY1.8758) |
500+ | CNY1.050 (CNY1.1865) |
1000+ | CNY0.427 (CNY0.4825) |
5000+ | CNY0.363 (CNY0.4102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.70 (CNY21.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPLVA2668A,215
Order Code3440014
Product RangePLVA2600A Series
Technical Datasheet
Zener Voltage Nom7V
Diode ConfigurationDual Common Anode
Power Dissipation180mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangePLVA2600A Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
7V
Power Dissipation
180mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
PLVA2600A Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001