Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.630 (CNY7.4919) |
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.850 (CNY5.4805) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 5000+ | CNY3.470 (CNY3.9211) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.63 (CNY7.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG045T150EIPDZ
Order Code2822812
Product RangePMEG0
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleSOT-1289
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG0
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
Trench Maximum Efficiency General Application (MEGA) Schottky barrier rectifier encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package
- Low forward voltage
- Low forward voltage and low leakage current due to trench MEGA Schottky technology.
- High power capability due to clip-bonding technology and heat sink
- AEC-Q101 qualified
Applications
DC/DC Converters, Power Supplies, Consumer Electronics, Medical
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
15A
Diode Case Style
SOT-1289
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
PMEG0
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002