Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3010CEH,115
Order Code3440039
Product RangePMEG Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY0.910 (CNY1.0283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.35 (CNY24.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3010CEH,115
Order Code3440039
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123F
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001