Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMN40SNAH
Order Code4550975
Your Part Number
Technical Datasheet
2,990 In Stock
Need more?
2990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.560 (CNY2.8928) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN40SNAH
Order Code4550975
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4.7A
Drain Source On State Resistance0.036ohm
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation650mW
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.7A
Transistor Case Style
SOT-457
Rds(on) Test Voltage
10V
Power Dissipation
650mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001