Print Page
4,860 In Stock
Need more?
4860 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.180 (CNY2.4634) |
10+ | CNY1.460 (CNY1.6498) |
100+ | CNY0.747 (CNY0.8441) |
500+ | CNY0.695 (CNY0.7854) |
1000+ | CNY0.472 (CNY0.5334) |
5000+ | CNY0.419 (CNY0.4735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.90 (CNY12.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMZ950UPELYL
Order Code2673080
Product RangeTrench
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id500mA
Drain Source On State Resistance1.02ohm
Transistor Case StyleSOT-883
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation715mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
500mA
Transistor Case Style
SOT-883
Rds(on) Test Voltage
4.5V
Power Dissipation
715mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082