Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSC1065H-QJ
Order Code4550952
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.120 (CNY38.5556) |
| 10+ | CNY21.670 (CNY24.4871) |
| 100+ | CNY14.640 (CNY16.5432) |
| 500+ | CNY14.390 (CNY16.2607) |
| 1000+ | CNY14.130 (CNY15.9669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.12 (CNY38.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSC1065H-QJ
Order Code4550952
Technical Datasheet
Product Range-
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Total Capacitive Charge22nC
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSMD
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
22nC
No. of Pins
2 Pin
Diode Mounting
SMD
SVHC
Lead (25-Jun-2025)
Diode Configuration
Single Dual Cathode
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001