Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN018-100PSFQ
Order Code2892879
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id53A
Drain Source On State Resistance0.0149ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation111W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
NextPower 100V MOSFETs are smaller, faster cooler and optimised for fast switching, low spiking and high efficiency. NextPower 100V (T8) uses deep-trenches and charge-balanced structure (resurf) in LFPAK56 (SOT669 & SOT1023), TO-220 & TO-220 & I2PAK. Featuring Best-in-class low Qrr giving high-efficiency in switching applications.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
53A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
111W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0149ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.2V
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002