Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoTL431MFDT,215
Order Code4319547
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.730 (CNY1.9549) |
| 9000+ | CNY1.700 (CNY1.921) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY5,190.00 (CNY5,864.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoTL431MFDT,215
Order Code4319547
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.44V
Reference Voltage Max2.55V
Initial Accuracy2%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage2.495V
Voltage Reference Case StyleSOT-23
Product Overview
TL431MFDT,215 is an adjustable precision shunt regulator. It is a three-terminal shunt regulator with an output voltage range between Vref = 2.495V and 36V, to be set by two external resistors. It is used in applications such as shunt regulators, precision current limiter, precision constant current sink, isolated feedback loop for switch mode power supply (SMPS).
- Programmable output voltage upto 36V
- Three different reference voltage tolerances: standard grade: 2%, A-grade: 1%, B-grade: 0.5%
- Reference voltage is 2495mV typical at (VKA = Vref; IK = 10mA)
- Dynamic cathode-anode impedance is 0.20 ohm typ at (IK = 0.1mA to 100mA; VKA = Vref; f <lt/> 1KHz)
- Low output noise, sink current capability: 1mA to 100mA
- Electrostatic discharge voltage is 4KV maximum at (Tamb = 25°C)
- Off-state current is 1μA maximum at (VKA = 36V; Vref = 0)
- Operating temperature range from -40°C to 125°C
- SOT23 package
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.44V
Initial Accuracy
2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Product Range
-
Reference Voltage Max
2.55V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.495V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001